Filter Your Search
1 - 2 of 2 results
|
AD7415ART-0REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 1.2 mA | 5.5 V | 2.7 V | NEGATIVE ppm/°C | e4 | 125 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ANALOG DEVICES INC | TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||
|
AD7415ART-0REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 1.2 mA | 5.5 V | 2.7 V | NEGATIVE ppm/°C | e0 | 125 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ANALOG DEVICES INC | TSOP5/6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 |