Filter Your Search
1 - 2 of 2 results
|
AD7580JP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 7.3 V | 2 | 0.098 % | 10 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
AD7580JP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 2 | 0.098 % | 10 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |