Filter Your Search
1 - 1 of 1 results
|
AD7827BRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 10 mA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 |