Filter Your Search
1 - 2 of 2 results
|
AD7845TE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 2.5 µs | BICMOS | MILITARY | S-CQCC-N28 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 28 | unknown | |||||||||
|
AD7845TE/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.024 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | BICMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |