Filter Your Search
1 - 2 of 2 results
|
AD8551ARMZ-REEL
Analog Devices Inc
|
$3.2739 | No | Yes | Active | 10 µV | 0.4 V/us | 1.5 nA | 1.07 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 1500 | 178000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8551ARMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 µV | 0.4 V/us | 1.5 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 1500 | S-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |