Filter Your Search
1 - 2 of 2 results
|
AD9215BCPZ-65
Analog Devices Inc
|
$13.8996 | No | Yes | Active | 3 V | 2 V | 1 | 0.1172 % | 10 | 65 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | MO-220-VHHD-2, LEAD FREE, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9215BCPZ-65
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 1 | 0.1172 % | 10 | 65 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 32 | unknown |