Filter Your Search
1 - 10 of 92 results
|
AD9245BCPZ-20
Analog Devices Inc
|
$28.4253 | No | Yes | Active | 3 V | 2 V | 1 | 0.0189 % | 14 | 20 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9248BSTZ-20
Analog Devices Inc
|
$32.3695 | No | Yes | Active | 3 V | 2 V | 1 | 0.0275 % | 14 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBC, LQFP-64 | 64 | ST-64-1 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | ||||
|
AD9243ASZ
Analog Devices Inc
|
$32.4276 | No | Yes | Active | 5 V | 5 V | 1 | 14 | 3 MHz | 330 ns | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | MQFP-44 | 44 | S-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD9241ASZ
Analog Devices Inc
|
$35.5071 | No | Yes | Active | 5 V | 5 V | 1 | 14 | 1.25 MHz | 800 ns | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | METRIC, QFP-44 | 44 | S-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD9245BCPZ-40
Analog Devices Inc
|
$39.4928 | No | Yes | Active | 3 V | 2 V | 1 | 0.0208 % | 14 | 40 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9248BSTZ-40
Analog Devices Inc
|
$47.8907 | No | Yes | Active | 3 V | 2 V | 1 | 0.0275 % | 14 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBC, LQFP-64 | 64 | ST-64-1 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | ||||
|
AD9240ASZRL
Analog Devices Inc
|
$56.5901 | No | Yes | Active | 5 V | 5.25 V | 1 | 14 | 10 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | OTHER | PARALLEL, WORD | S-XQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -55 °C | 260 | 30 | 44 | UNSPECIFIED | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-022AB-1, MQFP-44 | 44 | S-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD9244BSTZ-40
Analog Devices Inc
|
$58.6779 | No | Yes | Active | 5 V | 4 V | 1 | 0.0244 % | 14 | 40 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBC, LQFP-48 | 48 | ST-48 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9245BCPZ-80
Analog Devices Inc
|
$62.4745 | No | Yes | Active | 3 V | 2 V | 1 | 0.0314 % | 14 | 80 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9240ASZ
Analog Devices Inc
|
$69.5906 | No | Yes | Active | 5 V | 5.25 V | 1 | 14 | 10 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | OTHER | PARALLEL, WORD | S-XQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -55 °C | 260 | 30 | 44 | UNSPECIFIED | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-022AB-1, MQFP-44 | 44 | S-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |