Filter Your Search
1 - 3 of 3 results
|
ADA600F-48-EW
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 48 V | 264 V | 85 V | 41 V | 52.8 V | 1 | NO | YES | ALSO OPERATE WITH 120-350VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 312 W | R-XXMA-X24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||||
|
ADA600F-48-E
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 48 V | 265 V | 85 V | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 600 W | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 127 mm | 195 mm | COSEL CO LTD | , | unknown | EAR99 | |||||||||||||||||
|
ADA600F-48-ER
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 48 V | 264 V | 85 V | 41 V | 52.8 V | 1 | NO | YES | ALSO OPERATE WITH 120-350VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 312 W | R-XXMA-X24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | PACKAGE-24 | unknown | EAR99 |