Filter Your Search
1 - 3 of 3 results
|
ADC10040QCIMTX/NOPB
Texas Instruments
|
$4.7271 | Yes | Yes | Active | 3 V | 2 V | 1 | 0.0977 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 25 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADC10040QCIMTX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 1.5 V | 1 | 0.0977 % | 10 | 40 MHz | 25 ns | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
ADC10040QCIMTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 1.5 V | 1 | 0.0977 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | not_compliant | 8542.39.00.01 | EAR99 |