Filter Your Search
1 - 7 of 7 results
|
ADE08S04
TE Connectivity
|
$1.1496 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||
|
ADE08A04
TE Connectivity
|
$1.2481 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 22.25 mm | 0.157 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||
|
ADE0804
TE Connectivity
|
$1.3218 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
ADE08SA04
TE Connectivity
|
Check for Price | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||
|
ADE08S
TE Connectivity
|
Check for Price | No | Obsolete | 8 | SPST | LATCHED | SLIDE DIP SWITCH | SURFACE MOUNT-STRAIGHT | NO | SOLDER | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
ADE08
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | 0.106 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||
|
ADE08SA
TE Connectivity
|
Check for Price | No | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | TYCO ELECTRONICS ALCOSWITCH | unknown |