Filter Your Search
1 - 10 of 10 results
|
ADG619BRTZ-500RL7
Analog Devices Inc
|
$2.4439 | No | Yes | Active | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG619BRTZ-REEL7
Analog Devices Inc
|
$2.4956 | No | Yes | Active | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG619BRT-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 6 Ω | 700 mΩ | 120 ns | 75 ns | SPDT | CMOS | -5.5 V | -2.7 V | 2 | 1 | 67 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MO-178BA, SOT-23, 8 PIN | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ADG619BRT-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 1 | 67 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown | |||||||||||||
|
ADG619BRT-500RL7
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSSOP8,.1 | 8 | unknown | 8542.39.00.01 | |||||||
|
ADG619BRT
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 6 Ω | 700 mΩ | 120 ns | 75 ns | SPDT | CMOS | -5.5 V | -2.7 V | 2 | 1 | 67 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOT-23 | PLASTIC, SOT-23, 8 PIN | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
ADG619BRT-500RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 1 | 67 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown | |||||||||||||
|
ADG619BRT-REEL
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | unknown | 8542.39.00.01 | ||||||||
|
ADG619BRT-REEL7
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | unknown | 8542.39.00.01 | ||||||||
|
ADG619BRTZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 6.5 Ω | 700 mΩ | 120 ns | 75 ns | 50 mA | SPDT | CMOS | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 1 | 67 dB | COMMON OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |