Filter Your Search
1 - 10 of 14,846 results
|
LDI1117-ADU
Diotec Semiconductor AG
|
$0.0574 | Yes | Active | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 0.0235 | 0.4 % | 1 | 13.65 V | 1.25 V | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Adjustable,Positive,Single Output,Ldo | Diotec | ||||||||||
|
LDI1117-ADH
Diotec Semiconductor AG
|
$0.0639 | Yes | Active | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 0.0235 | 0.4 % | 1 | 13.65 V | 1.25 V | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Adjustable,Positive,Single Output,Ldo | Diotec | |||||||||||
|
AP2128K-ADJTRG1
Diodes Incorporated
|
$0.0877 | Yes | Active | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5.5 V | 800 mV | CMOS | R-PDSO-G5 | e3/e4 | Not Qualified | 3 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | SOT-23 | 5 | ||||||||||||||||
|
SPX1117M3-L
Exar Corporation
|
$0.0879 | Yes | Transferred | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | ||||||||||||||||
|
LM1117GS-ADJ
HTC Korea
|
$0.0893 | Contact Manufacturer | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOT-223, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
|
LDI1117-ADD
Diotec Semiconductor AG
|
$0.0955 | Yes | Active | 1.15 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 10 V | 1.5 V | 0.023529 | 0.4 % | 1 | 13.65 V | 1.225 V | R-PDSO-G8 | e2 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Tin/Silver (Sn96.5Ag3.5) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIOTEC SEMICONDUCTOR AG | SOP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Adjustable,Positive,Single Output,Ldo | Diotec | |||||||||
|
AP2202K-ADJTRE1
Diodes Incorporated
|
$0.0972 | Yes | Yes | Not Recommended | 165 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | R-PDSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | SOT-23 | 5 | |||||||||||
|
AP2113KTR-G1
Diodes Incorporated
|
$0.1020 | Yes | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 3 | 260 | 30 | TR | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||
|
AP1084TL-U
Diodes Incorporated
|
$0.1070 | Yes | Yes | Not Recommended | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.022 | 1 % | 1 | 3.3 V | 1.25 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||
|
AZ1117CR2-ADJTRG1
Diodes Incorporated
|
$0.1128 | Yes | Active | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.023 | 1 % | 1 | 12 V | 1.25 V | BIPOLAR | R-PDSO-F3 | e3 | Not Qualified | 1 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated |