Filter Your Search
1 - 10 of 44 results
|
LD49300PT08R
STMicroelectronics
|
$1.0198 | Yes | Obsolete | 800 mV | 1.5 V | 3 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.0029 % | 0.008 % | 1 | 4.5 V | 800 mV | BICMOS | 1.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
BD3541NUV-E2
ROHM Semiconductor
|
$1.1247 | Yes | Yes | Active | 1.2 V | 200 mV | 1 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.01 % | 1 | 2.7 V | 650 mV | CMOS | S-PDSO-N10 | Not Qualified | 100 °C | -10 °C | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROHM CO LTD | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||
|
LD49150PT08R
STMicroelectronics
|
$1.5497 | Yes | Obsolete | 800 mV | 1.5 V | 1.5 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.0029 % | 0.008 % | 1 | 4.5 V | 800 mV | BICMOS | 3 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 3.5 mm | STMICROELECTRONICS | TO-252 | LEAD FREE, DPAK-5 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
NCV59150DS33R4G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 300 mV | 1.5 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.0165 % | 0.033 % | CMOS | 2.5 % | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | ON SEMICONDUCTOR | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
LT3062EDCB-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 300 mV | 200 mA | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 50 V | 0.033 % | 0.039 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DCB | 2016-09-19 | |||||||||||
|
LT3062EDCB-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 300 mV | 200 mA | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 50 V | 0.033 % | 0.039 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC8,.12,18 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DCB | 2016-09-19 | ||||||||||||
|
MAX8891EXK33/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 120 mV | 80 mA | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
MAX8891EXK27+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 135 mV | 80 mA | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
NCV59150DS50R4G
onsemi
|
Check for Price | Yes | Active | 5 V | 300 mV | 1.5 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.025 % | 0.05 % | CMOS | 2.5 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | ON SEMICONDUCTOR | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
|
NCV59150DS28R4G
onsemi
|
Check for Price | Yes | Active | 2.8 V | 300 mV | 1.5 A | 1 | YES | FIXED | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.014 % | 0.028 % | CMOS | 2.5 % | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | ON SEMICONDUCTOR | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |