Filter Your Search
1 - 2 of 2 results
|
ADM206EAR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ADM206EAR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 2 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | RW-24 |