Filter Your Search
1 - 1 of 1 results
|
ADSP-1010ASD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 22.86 mm | 81.28 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | 64 | unknown | 3A001.A.2.C | 8542.39.00.01 |