Filter Your Search
1 - 2 of 2 results
|
ADSP-1010BJG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.17 mm | 27.81 mm | 27.81 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 68 | unknown | ||||||
|
ADSP-1010BJG
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.17 mm | 27.81 mm | 27.81 mm | ANALOG DEVICES INC | PGA | HERMETIC SEALED, PGA-68 | 68 | unknown | EAR99 | 8542.39.00.01 |