Filter Your Search
1 - 1 of 1 results
|
ADSP-21160MKBZ-80
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 131072 | 64 | 32 | 80 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 2.63 V | 2.37 V | OTHER | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | 260 | NOT SPECIFIED | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.49 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | BGA, BGA400,20X20,50 | 400 | B-400 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices |