Filter Your Search
1 - 10 of 366,071 results
|
CIS070-38GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 70 | BE-CU | 2.54 mm | IC SOCKET | PGA70 | e4 | 140 °C | -60 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
FS021-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 21 | BE-CU | 2.54 mm | IC SOCKET | PGA21 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 5X5 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 0.5 inch | 0.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
FS167-51GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 167 | BE-CU | 2.54 mm | IC SOCKET | PGA167 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 17X17 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HCIS172-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 172 | BE-CU | 2.54 mm | IC SOCKET | PGA172 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 16X16 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
HOS113-01TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 113 | BE-CU | 2.54 mm | IC SOCKET | PGA113 | e0 | 150 °C | -60 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
KS121-210TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 121 | BE-CU | 2.54 mm | IC SOCKET | PGA121 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
CSX347-82TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 347 | 2.54 mm | IC SOCKET | PGA347 | e0 | TIN LEAD OVER NICKEL | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
KIS197-49TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 197 | BE-CU | 2.54 mm | IC SOCKET | PGA197 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 19X19 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
2KA076-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 76 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA76 | SOCKET ADAPTER | e0 | 12X12 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
KA225-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 225 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA225 | SOCKET ADAPTER | e4 | 18X18 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |