Filter Your Search
1 - 10 of 8,318 results
|
XS1000-48N-000
Advanced Energy Industries Inc
|
$557.9290 | Active | 230 V | 48 V | 264 V | 85 V | 29 V | 58 V | 21 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.16968 Vrms | HYBRID | 1.008 kW | 805 ms | R-XXMA-X | UL, EN, TUV | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 238 mm | 40.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | Advanced Energy | ||||||||||||||
|
XS1000-24N-000
Advanced Energy Industries Inc
|
$557.9290 | Active | 230 V | 24 V | 264 V | 85 V | 14 V | 28 V | 42 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.08484 Vrms | HYBRID | 1.008 kW | 805 ms | R-XXMA-X | EN, IEC, TUV, UL | NOT SPECIFIED | IEC60601-1; IEC60601-1-2; IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 238 mm | 40.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | |||||||||||||
|
XS500-48N-000
Advanced Energy Industries Inc
|
$597.4072 | Obsolete | 230 V | 48 V | 264 V | 85 V | 29 V | 58 V | 10.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.16968 Vrms | HYBRID | 504 W | 805 ms | R-XXMA-X | UL, EN, TUV | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 238 mm | 40.6 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | Advanced Energy | ||||||||||||||
|
XS500-24N-000
Advanced Energy Industries Inc
|
$597.4072 | Obsolete | 230 V | 24 V | 264 V | 85 V | 14 V | 28 V | 21 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.08484 Vrms | HYBRID | 504 W | 805 ms | R-XXMA-X | EN, IEC, TUV, UL | NOT SPECIFIED | IEC60601-1; IEC60601-1-2; IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 128 mm | 237 mm | 39.1 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | Advanced Energy | ||||||||||||
|
25C24-N250
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 25 kV | 10 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 250 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 235 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||
|
30C24-N125-DAR-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 30 kV | 4.17 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||||||||||||||||
|
20C24-N60-I10-AQ-DA
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 20 kV | 3 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 60 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||
|
4C24-P20-I10-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 4 kV | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | ADVANCED ENERGY INDUSTRIES INC | unknown | MODULE | ||||||||||||||||||||||||||||||||
|
1/16A24-N20-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 62 V | 320 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 20 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||||||||||||||||
|
1.5M12-N0.8-WS
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1.5 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 800 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | , | EAR99 |