Filter Your Search
1 - 1 of 1 results
|
AFK226M2AF24T-F
Cornell Dubilier Electronics Inc
|
$1.0181 | Yes | Yes | Active | 22 µF | 100 V | 97.5 mA | 20 % | 3933 | 1.3 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 22 µA | 0.07 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |