Filter Your Search
1 - 10 of 38 results
|
AH287Z4-CG1
Diodes-BCD
|
Check for Price | Transferred | NO | 350 mA | 6.5 mA | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | 1.62 mm | 5.13 mm | 7 mT | 10 mT | -10 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | 18 V | 3.5 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||
|
AH287-PL-B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 24 V | NO | 700 µA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=30 | 1 | 4 mA | 28 V | 3.8 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 4 | UNSPECIFIED | SIP | SIP4,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | compliant | SIP | SIP, SIP4,.03,50 | 4 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AH287-YA
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 24 V | YES | 700 µA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=30 | 1 | 28 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 100 °C | -40 °C | 235 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | compliant | SOT-89 | LSOF, | 5/6 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AH287-PG-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 24 V | NO | 700 µA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 4 mA | 28 V | 3.8 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | SIP4,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | compliant | SIP | SIP, SIP4,.03,50 | 4 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AH287-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 24 V | NO | 700 µA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 3.8 V | INDUSTRIAL | R-PSIP-T4 | Not Qualified | 100 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SIP | SIP, | 4 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AH287Z4-BE1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | NO | 350 mA | 6.5 mA | OPEN-COLLECTOR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | DIODES INC | compliant | 1.62 mm | 5.13 mm | 7 mT | 7 mT | -7 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | 18 V | 3.5 V | SOLDER | SIP4,.03,50 | EAR99 | PLASTIC | BIPOLAR(LATCHED) | COMPLEMENTARY | CURRENT OUTPUT | |||||||||||||||||||||||||||||
|
AH287Z4-CE1
Diodes-BCD
|
Check for Price | Transferred | NO | 350 mA | 6.5 mA | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | 1.62 mm | 5.13 mm | 7 mT | 10 mT | -10 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | 18 V | 3.5 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||
|
AH287Z4-AG1
Diodes-BCD
|
Check for Price | Transferred | NO | 350 mA | 6.5 mA | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | 1.62 mm | 5.13 mm | 7 mT | 5 mT | -5 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | 18 V | 3.5 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||
|
AH287-YLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 24 V | YES | 700 µA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=30 | 1 | 28 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | compliant | SOT-89 | LSOF, | 5/6 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
AH287Z4-CG1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | NO | 350 mA | 6.5 mA | OPEN-COLLECTOR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | DIODES INC | compliant | 1.62 mm | 5.13 mm | 7 mT | 10 mT | -10 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | 18 V | 3.5 V | SOLDER | SIP4,.03,50 | EAR99 | PLASTIC | BIPOLAR(LATCHED) | COMPLEMENTARY | CURRENT OUTPUT |