Filter Your Search
1 - 10 of 408,270 results
|
LFE2-6SE-5TN144C
Lattice Semiconductor Corporation
|
$0.1932 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LFE2-6E-6TN144I
Lattice Semiconductor Corporation
|
$0.2428 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFE5U-25F-7MG285I
Lattice Semiconductor Corporation
|
$0.2642 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LFE5U-25F-8MG285C
Lattice Semiconductor Corporation
|
$0.2642 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | NOT SPECIFIED | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LFE5U-25F-6MG285C
Lattice Semiconductor Corporation
|
$0.3056 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
|
LFE2-6E-5TN144I
Lattice Semiconductor Corporation
|
$0.5873 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFE2-6E-6TN144C
Lattice Semiconductor Corporation
|
$0.5873 | Yes | Yes | Active | 1.2 V | 90 | 90 | 6000 | 750 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LFE5U-25F-7MG285C
Lattice Semiconductor Corporation
|
$0.8262 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 85 °C | 260 | NOT SPECIFIED | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
|
LFE5U-25F-6MG285I
Lattice Semiconductor Corporation
|
$0.8262 | Yes | Active | 1.1 V | 118 | 118 | 24000 | 3000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3000 CLBS | 1.155 V | 1.045 V | S-PBGA-B285 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 285 | PLASTIC/EPOXY | LFBGA | BGA285,18X18,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 10 mm | 10 mm | 1.3 mm | LATTICE SEMICONDUCTOR CORP | CSFBGA-285 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
ICE40UL1K-SWG16ITR
Lattice Semiconductor Corporation
|
$0.9545 | Yes | Active | 1.2 V | 10 | 10 | 1248 | 156 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 156 CLBS | 1.26 V | 1.14 V | S-PBGA-B16 | 1 | 100 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 350 µm | BOTTOM | 1.409 mm | 1.409 mm | LATTICE SEMICONDUCTOR CORP | WLCSP-16 | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor |