Filter Your Search
1 - 10 of 30,776 results
|
78329SL005
Alpha Wire
|
$20.1135 | Yes | Active | 18 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 24 AWG | TIN | 8 mm | 30.48 mm | 19X36 | ALPHA WIRE CO | compliant | ||||||
|
5859/12BK005
Alpha Wire
|
$270.9206 | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||||||
|
78218SL005
Alpha Wire
|
$833.9617 | Yes | Active | 16 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 26 AWG | TIN | 6.78 mm | 30.48 mm | 19X38 | ALPHA WIRE CO | compliant | ||||||
|
5929BL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||
|
25273BL990
Alpha Wire
|
Check for Price | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||
|
78045SL990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown | |||||||||||||||||||||||
|
45164SL199
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 125 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | YES | 18 AWG | TIN | 8.26 mm | 16X30 | ALPHA WIRE CO | compliant | |||||||
|
M13305SL005
Alpha Wire
|
Check for Price | Yes | Active | 5 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.36 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||
|
86610CYSL002
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 98 mΩ | 300 V | 105 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.85 mm | 152.4 mm | 10X34 | ALPHA WIRE CO | compliant | ||||||
|
3080SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 6 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | NO | 12 AWG | TIN | 3.99 mm | 30.48 mm | 65X30 | ALPHA WIRE CO | compliant |