Filter Your Search
1 - 7 of 7 results
|
ALSR10820R0JE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75.7628 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||||||
|
ALSR1082R00JE12
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.9583 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||
|
ALSR10820R0JE29NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 75.7628 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 | |||
|
ALSR10820R0FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
ALSR10820R0FE12
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 820 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 | Vishay | ||||||||||
|
ALSR1082R00FE12
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 82 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 | Vishay | ||||||||||
|
ALSR1082R00FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |