Filter Your Search
1 - 1 of 1 results
|
AM100QB-4812SH22-NZ-M
Aimtec
|
$78.5427 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.4 V | 13.2 V | 8.3 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.75 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 99.6 W | 25 ms | R-PDMA-P8 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 56 mm | 61.8 mm | 15.6 mm | AIMTEC INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | 2018-08-06 |