Filter Your Search
1 - 7 of 7 results
|
AM26LS33ACN
Texas Instruments
|
$0.6354 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | 20 µA | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 2.7 V | 8 mA | TRUE | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
AM26LS33ACN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A | 4 | TRUE | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AM26LS33ACNS
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | V.10; V.11; EIA-422-B; EIA-423-B | 4 | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AM26LS33ACN
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM26LS33ACN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 70 mA | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AM26LS33ACNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 8 mA | TRUE | 35 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
AM26LS33ACN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A | 4 | TRUE | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |