Filter Your Search
1 - 10 of 55 results
|
AM26S12ADM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 | NO | DIP | BIPOLAR | 5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.5 V | 4.5 V | 21 ns | |||||||||||
|
AM26S12APCT
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
AM26S12DMB
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AM26S12FM
AMD
|
Check for Price | No | Obsolete | 4 | YES | DFP | OPEN-COLLECTOR | BIPOLAR | INVERTED | 70 mA | 5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.0965 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.5 V | 4.5 V | 21 ns | |||||||||
|
AM26S12PC-B
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | TRUE | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AM26S12ADC-B
AMD
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | UNIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | TRUE | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
AM26S12DC
AMD
|
Check for Price | No | Obsolete | 4 | NO | DIP | OPEN-COLLECTOR | BIPOLAR | INVERTED | 70 mA | 5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.25 V | 4.75 V | 21 ns | ||||||||||
|
AM26S12DM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 | NO | DIP | BIPOLAR | 5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.5 V | 4.5 V | 21 ns | |||||||||||
|
AM26S12AXM
Rochester Electronics LLC
|
Check for Price | Active | 1 | YES | DIE | BIPOLAR | 5 V | MILITARY | R-XUUC-N16 | COMMERCIAL | 125 °C | -55 °C | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE | DIE, | 16 | unknown | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.5 V | 4.5 V | 21 ns | ||||||||||||||||||||||
|
AM26S12XM
AMD
|
Check for Price | Obsolete | 4 | YES | DIE | OPEN-COLLECTOR | BIPOLAR | INVERTED | 70 mA | 5 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 16 | unknown | EAR99 | 8542.39.00.01 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | GENERAL PURPOSE | 26 ns | 4 | 5.5 V | 4.5 V | 21 ns |