Filter Your Search
1 - 10 of 25 results
|
AM27PS291DMB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 75 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27PS291APCB
AMD
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | OTP ROM | 1 | 16000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27PS291APCT
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AM27PS291/BLA
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | OTP ROM | 1 | 64000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||
|
AM27PS291PCTB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
AM27PS291ADCT
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AM27PS291DCB
AMD
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | OTP ROM | 1 | 16000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27PS291DC
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||
|
AM27PS291PCB
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27PS291PCT
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 |