Filter Your Search
1 - 10 of 26 results
|
AMP04FSZ
Analog Devices Inc
|
$17.2500 | No | Yes | Active | 900 µV | 700 kHz | 0.12 V/us | 60 nA | 1.1 mA | 10 | 50 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AMP04FPZ
Analog Devices Inc
|
$20.7600 | No | Yes | Active | 900 µV | 700 kHz | 0.12 V/us | 60 nA | 10 | 50 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
AMP04ESZ
Analog Devices Inc
|
$23.7555 | No | Yes | Active | 600 µV | 700 kHz | 50 nA | 10 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
AMP04EPZ
Analog Devices Inc
|
$25.1911 | No | Yes | Active | 600 µV | 700 kHz | 0.12 V/us | 50 nA | 10 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
AMP04GBC
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 µV | 700 kHz | 0.12 V/us | 40 nA | 700 µA | 10 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 10 nA | 36 V | OTHER | 1000 | 1 | R-XUUC-N8 | Not Qualified | 25 °C | 25 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, DIE OR CHIP | 0 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
AMP04FS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 900 µV | 700 kHz | 0.12 V/us | 60 nA | 1.1 mA | 10 | 50 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AMP04ES-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 600 µV | 700 kHz | 50 nA | 1.1 mA | 10 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 15 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AMP04ESZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 600 µV | 700 kHz | 50 nA | 1.1 mA | 10 | 55 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AMP04FSZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 900 µV | 700 kHz | 0.12 V/us | 60 nA | 1.1 mA | 10 | 50 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AMP04FSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 900 µV | 700 kHz | 0.12 V/us | 60 nA | 10 | 50 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |