Filter Your Search
1 - 4 of 4 results
|
AN87C196KT
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 16 | 16 | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | S-PQCC-J68 | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
![]() |
AN87C196KT
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16384 | 1536 | 8096 | 16 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 82 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 1 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
![]() |
AN87C196KT-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1536 | 8096 | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 95 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | |||||
![]() |
AN87C196KT20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, | unknown | LCC | 68 |