Filter Your Search
1 - 10 of 5,032 results
|
S110C3V3C50BF
Vicor Corporation
|
Check for Price | Yes | Active | 110 V | 3.3 V | 154 V | 66 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | 100 °C | -20 °C | 260 | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||
|
V72C5T100BK3
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 5 V | 110 V | 43 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDFM-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | compliant | EAR99 | |||
|
S72C12T150BL2
Vicor Corporation
|
Check for Price | Active | 72 V | 12 V | 110 V | 43 V | 1.2 V | 13.2 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||||
|
V24A6.5C400B
Vicor Corporation
|
Check for Price | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||
|
V28B5H075BF
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | unknown | EAR99 | |||||||
|
V24C28H050BK2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | unknown | EAR99 | |||||
|
S28A12M200BF
Vicor Corporation
|
Check for Price | Yes | Active | 28 V | 12 V | 36 V | 9 V | 1.2 V | 13.2 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | VICOR CORP | DFM, | compliant | EAR99 | |||||
|
S24A3V3H264BF
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||
|
S24A6.5H400BN3
Vicor Corporation
|
Check for Price | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||
|
S24A6.5C400BS2
Vicor Corporation
|
Check for Price | Active | 24 V | 6.5 V | 36 V | 18 V | 650 mV | 7.15 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 |