Filter Your Search
1 - 3 of 3 results
|
AP7201-2828FMG-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.9 V | 2.8 V | 200 mV | 150 mA | 2.8 V | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.75 mm | 1.95 mm | 605 µm | DIODES INC | DFN | 2 X 1.80 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
AP7201-1818FMG-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.9 V | 1.8 V | 170 mV | 150 mA | 1.8 V | 220 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 0.03 % | 1 | 1.836 V | 1.764 V | 1.836 V | 1.764 V | CMOS | 2 % | R-XDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.75 mm | 1.95 mm | 605 µm | DIODES INC | DFN | 2 X 1.80 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
AP7201-1828FMG-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.9 V | 1.8 V | 170 mV | 150 mA | 2.8 V | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 220 mV | 0.03 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.75 mm | 1.95 mm | 605 µm | DIODES INC | DFN | 2 X 1.80 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |