Filter Your Search
1 - 10 of 101 results
|
AP7333-25SAG-7
Diodes Incorporated
|
$0.0841 | Yes | Yes | Active | 6 V | 2 V | 2.5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7 V | 0.0125 % | 0.015 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP7333-20SAG-7
Diodes Incorporated
|
$0.1052 | Yes | Yes | Active | 6 V | 2 V | 2 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7 V | 0.012 % | 0.012 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||
|
AP7335-18SNG-7
Diodes Incorporated
|
$0.1181 | Yes | Yes | Active | 6 V | 2 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.836 V | 1.764 V | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | DFN | 2 X 2 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||
|
AP7335A-50W-7
Diodes Incorporated
|
$0.1192 | Yes | Yes | Obsolete | 6 V | 5.5 V | 5 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.005 % | 0.03 % | 1 | 5.05 V | 4.95 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||
|
AP7335-33SNG-7
Diodes Incorporated
|
$0.1237 | Yes | Yes | Active | 6 V | 2 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | DFN | 2 X 2 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||
|
AP7335-28SNG-7
Diodes Incorporated
|
$0.1241 | Yes | Yes | Active | 6 V | 2 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.856 V | 2.744 V | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | DFN | 2 X 2 MM, GREEN, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||
|
AP7335-28WG-7
Diodes Incorporated
|
$0.1248 | Yes | Yes | Active | 6 V | 2 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||
|
AP7335A-33W5-7
Diodes Incorporated
|
$0.1248 | Yes | Obsolete | 6 V | 4.3 V | 3.3 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.01122 % | 0.0198 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.15 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||||
|
AP7335-30WG-7
Diodes Incorporated
|
$0.1248 | Yes | Yes | Active | 6 V | 2 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||
|
AP7335-18WG-7
Diodes Incorporated
|
$0.1248 | Yes | Yes | Active | 6 V | 2 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |