Filter Your Search
1 - 2 of 2 results
|
AP1509-SG-13
Diodes Incorporated
|
$1.2625 | Yes | Yes | Not Recommended | 12 V | 22 V | 4.5 V | 2 A | YES | BUCK | 173 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 18.72V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AP1509SG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 12 V | 22 V | 4.5 V | 2 A | YES | BUCK | 173 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 18.72V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | compliant |