Filter Your Search
1 - 10 of 15 results
|
APE1117K-18
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 12 V | 2.75 V | 1.8 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.018 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
APE1117K-19-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 3.4 V | 1.9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.938 V | 1.862 V | 2 % | R-PDSO-G3 | Not Qualified | 3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.9 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | ||||
|
APE1117K-33
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.033 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
APE1117K-15
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 12 V | 2.75 V | 1.5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.015 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
APE1117K-50-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | Not Qualified | 3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.9 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | ||||
|
APE1117K-25-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 4 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G3 | Not Qualified | 3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.9 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | ||||
|
APE1117K-25
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 12 V | 2.75 V | 2.5 V | 1.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
APE1117K-19
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 12 V | 2.75 V | 1.9 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
APE1117K-12
Advanced Power Electronics Corp
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
|
APE1117K-15-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 3 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G3 | Not Qualified | 3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.9 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 |