Filter Your Search
1 - 2 of 2 results
|
APED3528SURCK
Kingbright
|
Check for Price | Yes | Active | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 450.0 mcd | 650 nm | 40 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.1 mm | 3.2 mm | 2.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.80 MM X 2.80 MM, 3.2 MM HEIGHT, SMT 2 PIN | compliant | 8541.40.20.00 | |||
|
APED3528SURCK-F01
Kingbright
|
Check for Price | Yes | Active | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 650 nm | 40 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.1 mm | 3.2 mm | 2.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.5 X 2.8 MM, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright |