Filter Your Search
1 - 2 of 2 results
|
APL590231UC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 3.1 V | 280 mV | 900 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.006 % | 1 | 3.162 V | 3.038 V | 2 % | R-PSSO-G2 | e3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ANPEC ELECTRONICS CORP | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APL590231UC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 3.1 V | 280 mV | 900 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.006 % | 1 | 3.162 V | 3.038 V | 2 % | R-PSSO-G2 | e3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ANPEC ELECTRONICS CORP | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |