Filter Your Search
1 - 2 of 2 results
|
APS-250ELL680MHB5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 25 V | 3.32 A | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | ESR MEASURED AT 100 TO 300 KHZ | 340 µA | PS | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | ||
|
APS-250ELL680MHB5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 68 µF | 25 V | 3.32 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |