Filter Your Search
1 - 10 of 2,068 results
|
AS-10.245-S-H28-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.245 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | L11.35XB5XH2.8 (mm)/L0.447XB0.197XH0.11 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5XH2.8 (mm)/L0.447XB0.197XH0.11 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||
|
AS-10.244-S-1020-EXT-SMD-H32-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10.244 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 12mm x 4.8mm x 3.2mm | 85 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3.2mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN | |||||
|
AS-10.240-10-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 10 pF | 12mm x 4.8mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN | |||
|
AS-10.245-S-F-EXT-SP-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.245 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.35XB5.0XH3.0 (mm)/L0.447XB0.197XH0.118 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.0 (mm)/L0.447XB0.197XH0.118 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
AS-10.240-32-F-5050-SMD-STD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.24 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 32 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | ||
|
AS-10.240-S-1030-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10.24 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 12mm x 4.8mm x 3mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN | |||||
|
AS-10.244-10-3030-SMD-H27-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10.244 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | 12mm x 4.8mm x 2.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.7mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN | ||||
|
AS-10.244-32-2010-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10.244 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 32 pF | 12mm x 4.8mm x 3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN | ||||
|
AS-10.240-S-F-30100-EXT-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10.24 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L12.0XB4.8XH2.5 (mm)/L0.472XB0.189XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH2.5 (mm)/L0.472XB0.189XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | |||
|
AS-10.245-10-1030-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10.245 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | 12mm x 4.8mm x 4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 4.3mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | HC-49, SMD, 2 PIN |