Filter Your Search
1 - 10 of 13 results
|
ASD-40.000MHZ-V-T
Abracon Corporation
|
$1.3486 | Yes | Active | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | |||||
|
ASD-40.000MHZ-L-C
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||
|
ASD-40.000MHZ-L-K-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | |||||
|
ASD-40.000MHZ-L-K-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ||||||
|
ASD-40.000MHZ-L-C-T2
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||
|
ASD-40.000MHZ-L-C-T3
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||
|
ASD-40.000MHZ-L-C-T
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | compliant | Clock | ||||||||
|
ASD-40.000MHZ-L-H-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 35 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | |||||
|
ASD-40.000MHZ-L-C-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | |||||
|
ASD-40.000MHZ-V
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock |