Filter Your Search
1 - 1 of 1 results
|
ASDM1-29.4912MHZ-LC-T
Abracon Corporation
|
$2.8693 | Yes | Yes | Active | 29.4912 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |