Filter Your Search
1 - 1 of 1 results
|
ASEM1-29.4912MHZ-LC-T
Abracon Corporation
|
$2.9147 | Yes | Active | 29.4912 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 10 mA | 3.6 V | 3 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |