Filter Your Search
1 - 4 of 4 results
|
ASEMCC3-L-R-T3
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | ABRACON LLC | compliant | Clock | ||||
|
ASEMCC3-L-R-T5
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | ABRACON LLC | compliant | Clock | LCC14,.1X.12,20 | |||
|
ASEMCC3-L-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | ABRACON LLC | compliant | Clock | LCC14,.1X.12,20 | |||
|
ASEMCC3-L-R
Abracon Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | YES | ABRACON LLC | compliant | Clock | ABRACON |