Filter Your Search
1 - 1 of 1 results
|
ASEMPC-29.4912MHZ-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 29.4912 MHz | 50 % | 15 pF | CMOS | 170 MHz | 2.3 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock |