Filter Your Search
1 - 10 of 13 results
|
AT27BV1024-90JU
Microchip Technology Inc
|
$5.7097 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT27BV1024-90JU-T
Microchip Technology Inc
|
$6.5300 | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | LCC-44 | ||||||||
|
AT27BV1024-90JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 | ||||||||||||||||||
|
AT27BV1024-90JJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | PLASTIC, MS-018AC, LCC-44 | |||||||||||||||
|
AT27BV1024-90VC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | OTP ROM | CAN ALSO OPERATE WITH 5V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | TSOP1 | 40 | |||||||||
|
AT27BV1024-90JI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, LDCC44,.7SQ | LPCC | 44 | |||||||
|
AT27BV1024-90JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | Microchip | GREEN, PLASTIC, MS-018AC, LCC-44 | LPCC | 44 | |||||
|
AT27BV1024-90JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | not_compliant | EAR99 | 8542.32.00.71 | QCCJ, | LCC | 44 | ||||||||||||
|
AT27BV1024-90VJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | TSSOP, | TSOP1 | 40 | |||||||||
|
AT27BV1024-90JC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | OTP ROM | CAN ALSO OPERATE WITH 5V SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | PLASTIC, MS-018AC, LCC-44 | LPCC | 44 |