Filter Your Search
1 - 2 of 2 results
|
AT49F010-90TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT49F010-90TC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,120K | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | BOTTOM | YES | YES | 1 | 1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |