Filter Your Search
1 - 10 of 68 results
|
AT89C2051-12SU
Microchip Technology Inc
|
$1.0232 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
AT89C2051-24PU
Atmel Corporation
|
$1.1704 | Yes | Yes | Transferred | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.31.00.01 | Microchip | DIP | 20 | |||||||||||||||
|
AT89C2051-24PU
Microchip Technology Inc
|
$1.4480 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT89C2051-24SU
Microchip Technology Inc
|
$1.5389 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89C2051-12PU
Microchip Technology Inc
|
$2.1622 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT89C2051-24PI
Atmel Corporation
|
$5.4260 | No | Obsolete | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.31.00.01 | Microchip | DIP | 20 | ||||||||||||||||||||||
|
AT89C2051-12PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | DIP | 20 | ||||||||||||||||||||||
|
AT89C2051-24SLT/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 2048 | 128 | 8 | 24 MHz | 15 | YES | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOP, | compliant | 8542.31.00.01 | SOIC | 20 | ||||||||||||||||||
|
AT89C2051X2-6SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 2048 | 128 | 128 | 8051 | 6 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | NO | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | ATMEL CORP | SOIC-20 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
AT89C2051-12SJT/R
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 2048 | 8 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOIC-20 | compliant | 8542.31.00.01 |