Filter Your Search
1 - 6 of 6 results
|
AT93C46-10PI-1.8
Microchip Technology Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 250 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | 10 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
AT93C46-10PI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | compliant | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | EAR99 | 8542.32.00.51 | |||
|
AT93C46-10PI-2.7
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ FROM 2.7V-5.5V SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | MICROWIRE | 30 µA | 2 µA | 5.5 V | 4.5 V | CMOS | 10 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
AT93C46-10PI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 250 kHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | compliant | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | EAR99 | 8542.32.00.51 | |||
|
AT93C46-10PI-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 500 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | compliant | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
AT93C46-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | unknown | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 |