Filter Your Search
1 - 1 of 1 results
|
AT93C46EN-SH-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 250 kHz | EEPROM | IT CAN ALSO OPERATES ON 2.7 AND 4.5 SUPPLY ALSO | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 50 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip |