Filter Your Search
1 - 10 of 24 results
|
ATF750CL-15PU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATF750CL-15JU
Microchip Technology Inc
|
$3.7566 | Yes | Yes | Active | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AB, LCC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATF750CL-15XU
Microchip Technology Inc
|
$3.9961 | Yes | Yes | Active | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATF750CL-15SU
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | Microchip | SOIC | 24 | ||||||||
|
ATF750CL-15SL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 44 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 24 | |||||||||||
|
ATF750CL-15XU
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ATMEL CORP | 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | compliant | 8542.39.00.01 | Microchip | TSSOP | 24 | ||||||||||
|
ATF750CL-15JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | PLASTIC, MS-018AB, LCC-28 | unknown | 8542.39.00.01 | Microchip | LCC | 28 | |||||
|
ATF750CL-15PI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
ATF750CL-15JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 44 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | Microchip | LCC | 28 | |||||||
|
ATF750CL-15SJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 44 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 24 |